
The P6SMB13CAHE3/5B Zener diode is a bidirectional device with a minimum breakdown voltage of 12.4V and a maximum reverse leakage current of 5uA. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This device is not designed for power line protection and is RoHS compliant. The P6SMB13CAHE3/5B is part of the P6SMB series, which is AEC-Q101 compliant and features the TransZorb technology.
Vishay P6SMB13CAHE3/5B technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB13CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
