
The P6SMB150A/52 is a unidirectional transient voltage suppressor with a clamping voltage of 207V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is not RoHS compliant and is packaged in tape and reel quantities of 750.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 207V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
