
Unidirectional TVS Diode, 600W peak pulse power, with a 128V reverse standoff voltage and 143V minimum breakdown voltage. Features a 207V clamping voltage and 1uA leakage current. Designed for surface mount applications in a DO-214AA package, operating from -65°C to 150°C. This RoHS compliant component offers 2.9A peak pulse current handling.
Vishay P6SMB150A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 207V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB150A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
