
The P6SMB150CA-E3/52 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 207V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AA package and is mounted on the surface. It is RoHS compliant and part of the TransZorb series.
Sign in to ask questions about the Vishay P6SMB150CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB150CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 207V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB150CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
