The P6SMB15CA/2 is a silicon bidirectional TVS diode with a breakdown voltage of 15.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a JEDEC package code of DO-214AA and a pin count of 2. The device is suitable for transient voltage suppression applications. The P6SMB15CA/2 is available in a 2-pin package type R-PDSO-C2. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |