
The P6SMB15CAHE3/5B is a bidirectional Zener diode with a minimum breakdown voltage of 14.3V and a clamping voltage of 21.2V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. The diode is rated for a peak pulse power of 600W and is available in a DO-214AA package. It operates over a temperature range of -65°C to 150°C and is compliant with AEC-Q101 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB15CAHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 21.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB15CAHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
