
Unidirectional TVS Diode, 600W Peak Pulse Power, 219V Clamping Voltage. Features 152V Reverse Breakdown Voltage, 136V Reverse Standoff Voltage, and 1µA Leakage Current. Designed for surface mount applications in a DO-214AA package. Operates from -65°C to 150°C with 600W Max Power Dissipation and 100A Max Surge Current. RoHS compliant.
Sign in to ask questions about the Vishay P6SMB160A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB160A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 219V |
| Clamping Voltage-Max | 219V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 168V |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB160A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
