
The P6SMB160CA-E3/52 is a bidirectional Zener diode with a clamping voltage of 219V and a minimum breakdown voltage of 152V. It is designed to withstand a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AA case and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay P6SMB160CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB160CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 219V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB160CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
