The P6SMB16A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 16.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a DO-214AA package with a pin count of 2. The diode is suitable for use in applications where voltage suppression is required, such as in electronic circuits and systems. The P6SMB16A operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.6 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 16.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |