The P6SMB16A/52 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, suitable for operating temperatures between -65°C and 150°C. It has a maximum clamping voltage of 22.5V and a peak pulse power rating of 600W. The device is not RoHS compliant and is available in quantities of 750 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |