The P6SMB16CA/2 is a bidirectional transient voltage suppressor diode from Vishay, featuring a breakdown voltage range of 15.2 to 16.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a JEDEC package code of DO-214AA and a pin count of 2. The diode element material is silicon, and it is designed for use in applications where high voltage suppression is required. The device is packaged in a 2-terminal configuration with a maximum power dissipation of 5W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 16.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |