The P6SMB16CA/52 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It has a clamping voltage of 22.5V and a peak pulse power rating of 600W. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |