
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in an SMB package. Features 600W peak pulse power dissipation and a 100A maximum surge current capability. Offers a 13.6V reverse standoff voltage and a 22.5V clamping voltage. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1µA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay P6SMB16CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB16CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 22.5V |
| Direction | Bidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB16CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
