
Unidirectional TVS Diode, 600W Peak Pulse Power, 234V Clamping Voltage, and 162V Minimum Breakdown Voltage. This silicon transient voltage suppressor features a 145V Reverse Standoff Voltage and a low 1µA Leakage Current. Designed for surface mount applications in a DO-214AA package, it operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Vishay P6SMB170A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB170A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 234V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB170A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
