
The P6SMB170CA/5B is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a maximum operating temperature of 150°C and a minimum of -65°C. The device has a clamping voltage of 234V and a peak pulse power of 600W. It is not RoHS compliant and is available in quantities of 3200 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 234V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
