The P6SMB170CAHE3/52 is a bidirectional Zener diode transient voltage suppressor from Vishay, operating over a temperature range of -65°C to 150°C. It has a clamping voltage of 234V and a minimum breakdown voltage of 162V. The device is available in a surface mount DO-214AA package and is RoHS compliant. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The P6SMB170CAHE3/52 is suitable for use in automotive applications and is compliant with AEC-Q101.
Vishay P6SMB170CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 234V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB170CAHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
