The P6SMB180A/5B is a unidirectional transient voltage suppressor from Vishay, designed to operate within a temperature range of -65°C to 150°C. It features a clamping voltage of 246V and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is available in tape and reel packaging with a quantity of 3200 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |