
The P6SMB180AHE3/5B is a unidirectional transient voltage suppressor zener diode with a clamping voltage of 246V and a minimum breakdown voltage of 171V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. It is available in a DO-214AA package and is RoHS compliant.
Vishay P6SMB180AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 246V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB180AHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
