
This bidirectional transient voltage suppressor is packaged in a DO-214AA case and rated for a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a peak pulse power rating of 600W and a clamping voltage of 246V. The device is available in tape and reel packaging with a quantity of 750 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
