
The P6SMB180CA-E3/52 is a bidirectional Zener diode with a minimum breakdown voltage of 171V and a maximum power dissipation of 600W. It operates within a temperature range of -65°C to 150°C and is packaged in a DO-214AA case. This diode is RoHS compliant and available in a tape and reel packaging with 750 units per package.
Vishay P6SMB180CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 246V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB180CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
