
Unidirectional TVS Diode, 600W Peak Pulse Power, 15.3V Reverse Standoff Voltage, 17.1V Min Breakdown Voltage, 18.9V Max Breakdown Voltage, and 25.2V Clamping Voltage. This silicon transient suppressor features a 1uA leakage current and 5W power dissipation, designed for surface mount applications in a DO-214AA package. Operating temperature range spans from -65°C to 150°C, with a maximum surge current of 100A.
Sign in to ask questions about the Vishay P6SMB18A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB18A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB18A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
