
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 25.2V clamping voltage. Features 17.1V minimum breakdown voltage and 15.3V reverse standoff voltage. Operates with 1µA leakage current and 100A maximum surge current. Packaged in a DO-214AA surface mount case, this RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Vishay P6SMB18CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB18CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB18CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
