
The P6SMB18CAHE3/52 is a surface mount bidirectional Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. The diode is packaged in a DO-214AA package and is available in a tape and reel packaging format with 750 units per package. The P6SMB18CAHE3/52 is RoHS compliant and is part of the Automotive, AEC-Q101, P6SMB, TransZorb series.
Vishay P6SMB18CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB18CAHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
