
The P6SMB18CAHE3/5B is a bidirectional TVS diode with a clamping voltage of 25.2V and a minimum breakdown voltage of 17.1V. It has a maximum power dissipation of 600W and operates over a temperature range of -65°C to 150°C. The device is surface mountable and packaged in a DO-214AA case. It is RoHS compliant and available in tape and reel packaging.
Vishay P6SMB18CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB18CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
