
Unidirectional TVS Diode, 600W Peak Pulse Power, 2.2A Peak Pulse Current. Features 171V Reverse Standoff Voltage, 190V Minimum Breakdown Voltage, and 274V Maximum Clamping Voltage. This silicon transient suppressor offers 5W Power Dissipation and 1µA Leakage Current. Designed for surface mount applications in an SMB package, it operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay P6SMB200A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB200A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Collector Current | 258A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB200A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
