
Unidirectional TVS Diode, 600W Peak Pulse Power, 2.2A Peak Pulse Current, and 100A Max Surge Current. Features a 171V Reverse Standoff Voltage and 190V Minimum Breakdown Voltage, with a 274V Clamping Voltage. Operates across a wide temperature range from -65°C to 150°C, exhibiting a low 1uA Leakage Current. Packaged in SMB, Surface Mount, 2-pin, Tape and Reel, and is RoHS Compliant.
Vishay P6SMB200A-E3/5B technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB200A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
