The P6SMB200CAHE3/5B is a bidirectional Zener diode with a clamping voltage of 274V and a minimum breakdown voltage of 190V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. The diode is rated for operation up to 150°C and is available in a DO-214AA package. It is RoHS compliant and suitable for surface mount applications.
Vishay P6SMB200CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB200CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.