Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional,
Checking distributor stock and pricing after the page loads.
Vishay P6SMB20CA/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.