
Unidirectional TVS Diode, 600W Peak Pulse Power, 1.8A Peak Pulse Current, and 100A Max Surge Current. Features a 185V Reverse Standoff Voltage, 209V Min Breakdown Voltage, and 231V Max Breakdown Voltage. Offers a 328V Clamping Voltage with 1uA Leakage Current. Designed for surface mount in an SMB package, operating from -65°C to 150°C.
Sign in to ask questions about the Vishay P6SMB220A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB220A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 328V |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB220A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
