The P6SMB22CA/5 is a transient voltage suppressor from Vishay, packaged in a DO-214AA case, suitable for surface mount applications. It has a clamping voltage of 30.6V and can handle a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and is rated for a maximum surge current of 100A. It is not RoHS compliant and is available in quantities of 3200 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 30.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |