The P6SMB22CA-E3/55 is a unidirectional transient voltage suppressor with a clamping voltage of 30.6V and a peak pulse power of 600W. It is packaged in a DO-214AA case and is suitable for operating temperatures between -65°C and 150°C. The device is RoHS compliant and available in tape and reel packaging with 3200 units per reel. The P6SMB22CA-E3/55 can withstand a maximum surge current of 100A and has an operating supply voltage of 18.8V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 30.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |