
Unidirectional TVS Diode, 600W Peak Pulse Power, 18.1A Peak Pulse Current, and 100A Max Surge Current. Features a 33.2V Clamping Voltage, 22.8V Minimum Breakdown Voltage, and 20.5V Reverse Standoff Voltage. This silicon Zener diode offers a low 1µA Leakage Current and operates within a temperature range of -65°C to 150°C. Packaged in a DO-214AA (SMB) surface mount plastic case, it is supplied on tape and reel.
Vishay P6SMB24A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB24A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
