The P6SMB24CA-E3/2C transient voltage suppressor from Vishay features a clamping voltage of 33.2V and a reverse breakdown voltage of 22.8V. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. Operating temperature ranges from -65°C to 150°C, and it is RoHS compliant. The device is available in a DO-214AA package, suitable for surface mount applications.
Vishay P6SMB24CA-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 33.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB24CA-E3/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.