
Unidirectional TVS Diode, 600W peak pulse power dissipation, featuring a 214V reverse standoff voltage and 237V minimum breakdown voltage. This surface mount component offers a 344V clamping voltage and a low 1µA leakage current. Designed for transient voltage suppression, it operates across a wide temperature range of -65°C to 150°C and is packaged in a DO-214AA case.
Vishay P6SMB250A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 344V |
| Clamping Voltage-Max | 344V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.74A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB250A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
