The P6SMB250AHE3/5B is a unidirectional transient voltage suppressor with a clamping voltage of 344V and a minimum breakdown voltage of 237V. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications in the DO-214AA package. The device has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. It is RoHS compliant and available in quantities of 3200 per reel.
Vishay P6SMB250AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 344V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.74A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB250AHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.