
The P6SMB250AHE3_ALL is a single-channel Zener diode with a minimum breakdown voltage of 237V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 1.74A and peak pulse power of 600W. The diode is not designed for power line protection and has a reverse standoff voltage of 214V. It is part of the Automotive, AEC-Q101, P6SMB, TransZorb series and is available in tape and reel packaging with 3200 units per package.
Vishay P6SMB250AHE3_ALL technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.74A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB250AHE3_ALL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
