
Unidirectional TVS Diode, 600W Peak Pulse Power, 16A Peak Pulse Current, and 100A Max Surge Current. Features a 25.7V Minimum Breakdown Voltage and 37.5V Clamping Voltage. Operates at 23.1V Reverse Standoff Voltage with 1uA Max Reverse Leakage Current. Housed in a DO-214AA surface mount package, this silicon diode offers a wide operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Vishay P6SMB27A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB27A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB27A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
