
The P6SMB27AHE3/5B is a unidirectional Zener diode with a minimum breakdown voltage of 25.7V and a maximum clamping voltage of 37.5V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. The diode is rated for a peak pulse power of 600W and operates over a temperature range of -65°C to 150°C. It is available in a surface mount package and is compliant with AEC-Q101 and RoHS.
Vishay P6SMB27AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB27AHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
