The P6SMB27CA-E3/51 is a surface mount transient voltage suppressor with a clamping voltage of 37.5V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is RoHS compliant.
Sign in to ask questions about the Vishay P6SMB27CA-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB27CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB27CA-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.