
Bidirectional Transient Voltage Suppressor (TVS) diode with a 600W peak pulse power rating. Features a 25.7V minimum breakdown voltage and 37.5V clamping voltage at 16A peak pulse current. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1µA. This surface mount component, housed in a DO-214AA package, offers robust protection with a maximum surge current capability of 100A.
Sign in to ask questions about the Vishay P6SMB27CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB27CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB27CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
