
Bi-directional TVS diode for circuit protection, featuring 600W peak pulse power dissipation and 16A maximum peak pulse current. This single-element component offers a 23.1V maximum reverse stand-off voltage and a 37.5V maximum clamping voltage. Designed for surface mounting, it utilizes a 2-pin SMB (DO-214-AA) lead-frame SMT package with J-lead configuration. Operating temperature range spans from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB27CA-M3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.24(Max) |
| Seated Plane Height (mm) | 2.44(Max) |
| Package Weight (g) | 0.096 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 23.1V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 37.5V |
| Maximum Peak Pulse Current | 16A |
| Minimum Breakdown Voltage | 25.7V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P6SMB27CA-M3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.