
Uni-directional TVS Diode, single element, 256V reverse stand-off voltage, 600W peak pulse power dissipation. Features 1.45A maximum peak pulse current and 414V maximum clamping voltage. Surface mountable in an SMB (DO-214-AA) package with J-lead configuration, measuring 4.57mm(Max) length, 3.94mm(Max) width, and 2.24mm(Max) height. Operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Vishay P6SMB300A-M3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB300A-M3/5B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.24(Max) |
| Seated Plane Height (mm) | 2.44(Max) |
| Package Weight (g) | 0.096 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 256V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 414V |
| Maximum Peak Pulse Current | 1.45A |
| Minimum Breakdown Voltage | 285V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P6SMB300A-M3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.