The P6SMB300AHE3/52 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 285V and a maximum clamping voltage of 414V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device is RoHS compliant and has a maximum reverse leakage current of 1uA.
Vishay P6SMB300AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 414V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.45A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.