The P6SMB300AHE3/5B is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 414V and a minimum breakdown voltage of 285V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. It is available in a DO-214AA package and is RoHS compliant.
Vishay P6SMB300AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 414V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.45A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.