
Bi-directional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 600W peak pulse power dissipation and a 256V maximum reverse stand-off voltage. This single-element component offers a maximum clamping voltage of 414V and a maximum peak pulse current of 1.45A. Encased in a DO-214AA SMB plastic package with J-lead terminals, it operates across a temperature range of -65°C to 150°C.
Vishay P6SMB300CA-M3/5B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.24(Max) |
| Seated Plane Height (mm) | 2.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 256V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 414V |
| Maximum Peak Pulse Current | 1.45A |
| Minimum Breakdown Voltage | 285V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P6SMB300CA-M3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.