Unidirectional TVS Diode, 600W Peak Pulse Power, 14.5A Peak Pulse Current, and 100A Max Surge Current. Features a 25.6V Reverse Standoff Voltage, 28.5V Reverse Breakdown Voltage, and 41.4V Clamping Voltage. Operates from -65°C to 150°C with a low 1uA Leakage Current. Surface mountable in a DO-214AA package, this RoHS compliant component offers robust transient voltage suppression.
Vishay P6SMB30A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB30A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.