The P6SMB30A-E3/55 transient voltage suppressor from Vishay features a clamping voltage of 41.4V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is unidirectional and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |