
Unidirectional TVS diode for transient voltage suppression, featuring a 600W peak pulse power and 14.5A peak pulse current. This silicon diode offers a 28.5V minimum breakdown voltage and a 41.4V clamping voltage, with a low 1µA leakage current. Designed for surface mounting in a DO-214AA package, it operates across a wide temperature range of -65°C to 150°C. The component is RoHS compliant and supplied in tape and reel packaging.
Vishay P6SMB30A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB30A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.