
The P6SMB30AHE3/52 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 28.5V and a maximum clamping voltage of 41.4V. It is designed for surface mount applications and has a maximum power dissipation of 600W. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay P6SMB30AHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB30AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB30AHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.