This bidirectional transient voltage suppressor features a clamping voltage of 41.4V and a peak pulse power of 600W. It is packaged in a DO-214AA case and is available in tape and reel packaging. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |